SC14CVMDECTDEVKT | |
---|---|
DigiKey Part Number | 1564-1027-ND |
Manufacturer | |
Manufacturer Product Number | SC14CVMDECTDEVKT |
Description | DEVELOPMENT KIT FOR SC14CVMDECT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | - SC14CVMDECT Transceiver 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 1.9GHz | |
For Use With/Related Products | SC14CVMDECT | |
Supplied Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,565.56000 | ¥2,565.56 |