DA14AVDDECTDEVKT | |
---|---|
DigiKey Part Number | 1695-DA14AVDDECTDEVKT-ND |
Manufacturer | |
Manufacturer Product Number | DA14AVDDECTDEVKT |
Description | AUDIO VOICE DATA (AVD) MODULE DE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DA14AVDDECT Voice Recognition Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Voice Recognition | |
Embedded | No | |
Utilized IC / Part | DA14AVDDECT | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,134.82000 | ¥3,134.82 |