SC14WAMDECT SF01T | |
---|---|
DigiKey Part Number | 1564-1026-ND |
Manufacturer | |
Manufacturer Product Number | SC14WAMDECT SF01T |
Description | RF TXRX MOD ISM>1GHZ CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 1.9GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 1.9GHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.4V | |
Current - Receiving | 85mA | |
Current - Transmitting | 200mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 88-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.28000 | ¥170.28 |
10 | ¥157.17900 | ¥1,571.79 |
25 | ¥144.08200 | ¥3,602.05 |
80 | ¥133.16625 | ¥10,653.30 |
230 | ¥126.61674 | ¥29,121.85 |
600 | ¥117.88467 | ¥70,730.80 |