DA14AVDDECT SF01 | |
---|---|
DigiKey Part Number | 1695-DA14AVDDECTSF01-ND |
Manufacturer | |
Manufacturer Product Number | DA14AVDDECT SF01 |
Description | RF TXRX MOD ISM>1GHZ PCB TH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 1.9GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | 1.9GHz | |
Data Rate | - | |
Power - Output | 22dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | JTAG, PWM, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | DA14495 | |
Memory Size | 4MB Flash | |
Voltage - Supply | 1.9V ~ 4.2V | |
Current - Receiving | 8mA ~ 63mA | |
Current - Transmitting | 8mA ~ 91mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 60°C (TA) | |
Package / Case | 138-BBGA Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.11000 | ¥263.11 |
10 | ¥242.70100 | ¥2,427.01 |
25 | ¥231.79400 | ¥5,794.85 |
80 | ¥207.25113 | ¥16,580.09 |
230 | ¥197.70652 | ¥45,472.50 |