DA16600MOD-AAC4WA32 | |
---|---|
DigiKey Part Number | 1695-DA16600MOD-AAC4WA32TR-ND - Tape & Reel (TR) 1695-DA16600MOD-AAC4WA32CT-ND - Cut Tape (CT) 1695-DA16600MOD-AAC4WA32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA16600MOD-AAC4WA32 |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11n, Bluetooth v5.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DA16600MOD-AAC4WA32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -98.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, SWD, JTAG, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | DA14531, DA16200 | |
Memory Size | 4MB Flash | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 51-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.19000 | ¥136.19 |
10 | ¥123.22500 | ¥1,232.25 |
25 | ¥113.49800 | ¥2,837.45 |
100 | ¥103.76840 | ¥10,376.84 |
250 | ¥97.28284 | ¥24,320.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥90.79724 | ¥45,398.62 |