453-00049

DigiKey Part Number
776-453-00049-ND
Manufacturer
Manufacturer Product Number
453-00049
Description
RF TXRX MOD BT WIFICARD EDGE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
256QAM
Frequency
2.4GHz, 5GHz
Data Rate
433.3Mbps
Power - Output
18dBm
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥199.27000¥199.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.