450-00137B | |
---|---|
DigiKey Part Number | 776-450-00137B-ND |
Manufacturer | |
Manufacturer Product Number | 450-00137B |
Description | STERLING LWB5+ USB ADAPTER, 802. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Adapter 2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz 802.11 ac, Bluetooth v5.2 USB 54Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Adapter | |
Modulation or Protocol | 802.11 ac, Bluetooth v5.2 | |
Frequency | 2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -95dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 54Mbps | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥218.69380 | ¥21,869.38 |