RA-08H

DigiKey Part Number
4570-RA-08HTR-ND - Tape & Reel (TR)
4570-RA-08HCT-ND - Cut Tape (CT)
4570-RA-08HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA-08H
Description
RF TXRX MOD ISM<1GHZIPEX SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 410MHz ~ 525MHz Antenna Not Included, I-PEX Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RA-08H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
BPSK, FSK, GFSK, GMSK, MSK
Frequency
410MHz ~ 525MHz
Data Rate
-
Power - Output
21dBm
Sensitivity
-138dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART
Antenna Type
Antenna Not Included, I-PEX
Utilized IC / Part
-
Memory Size
128kB Flash, 16kB SRAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
9.5mA
Current - Transmitting
115mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SMD Module
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.62000¥77.62
10¥71.13800¥711.38
25¥64.67400¥1,616.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥64.67220¥3,233.61
100¥58.20530¥5,820.53
250¥53.35500¥13,338.75
500¥48.50472¥24,252.36
1,250¥43.65415¥54,567.69
Manufacturers Standard Package