S-1741A33-A6T2U4 | |
---|---|
DigiKey Part Number | 1662-3400-2-ND - Tape & Reel (TR) 1662-3400-1-ND - Cut Tape (CT) 1662-3400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1741A33-A6T2U4 |
Description | IC REG LINEAR 3.3V 100MA HSNT6-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.02V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-6-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.88100 | ¥78.81 |
25 | ¥7.47760 | ¥186.94 |
100 | ¥6.14210 | ¥614.21 |
250 | ¥5.74104 | ¥1,435.26 |
500 | ¥5.07352 | ¥2,536.76 |
1,000 | ¥4.00543 | ¥4,005.43 |
2,500 | ¥3.73843 | ¥9,346.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.30485 | ¥16,524.25 |