BGM220PC22WGA2R

DigiKey Part Number
336-BGM220PC22WGA2RTR-ND - Tape & Reel (TR)
336-BGM220PC22WGA2RCT-ND - Cut Tape (CT)
336-BGM220PC22WGA2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGM220PC22WGA2R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BGM220PC22WGA2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-98.9dBm
Serial Interfaces
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG22
Memory Size
352kB Flash, 32kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
4.3mA ~ 4.8mA
Current - Transmitting
4.8mA ~ 10.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
31-SMD Module
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.26000¥76.26
10¥69.88900¥698.89
25¥63.53800¥1,588.45
100¥57.18430¥5,718.43
250¥52.41884¥13,104.71
500¥47.65356¥23,826.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥42.88821¥42,888.21
2,000¥41.29976¥82,599.52
Manufacturers Standard Package