SIM68D | |
---|---|
DigiKey Part Number | 3781-SIM68D-ND |
Manufacturer | |
Manufacturer Product Number | SIM68D |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.595GHz ~ 1.607GHz, 1.574GHz ~ 1.576GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.595GHz ~ 1.607GHz, 1.574GHz ~ 1.576GHz | |
Data Rate | 115.2kbps | |
Power - Output | - | |
Sensitivity | -166dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥91.35747 | ¥91,357.47 |