M032KIAAE | |
---|---|
DigiKey Part Number | 816-M032KIAAE-ND |
Manufacturer | |
Manufacturer Product Number | M032KIAAE |
Description | IC MCU 32BIT 512KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro M032 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | M032KIAAE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | EBI/EMI, I2S, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 107 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (14x14) | |
Package / Case | 128-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥38.09067 | ¥6,856.32 |