Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
417 In Stock | 1 : ¥16.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
594 In Stock | 1 : ¥16.42000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 16x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
191 In Stock | 1 : ¥32.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 16x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
3,306 In Stock | 1 : ¥31.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 51 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 2V ~ 3.6V | A/D 16x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
134 In Stock | 1 : ¥13.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, WDT | 23 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (4x4) | 32-VFQFN Exposed Pad | |||
483 In Stock | 1 : ¥26.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2V ~ 3.6V | A/D 12x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
700 In Stock | 1 : ¥13.18000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 23 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 10x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 33-QFN (4x4) | 32-WFQFN Exposed Pad | |||
485 In Stock | 1 : ¥31.03000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 12x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
285 In Stock | 1 : ¥41.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2V ~ 3.6V | A/D 16x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥7.21550 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 180 : ¥27.84383 Tray | Tray | Active | - | ARM® Cortex®-M0 | 32-Bit | 48MHz | EBI/EMI, I2S, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 107 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.8V ~ 3.6V | A/D 7x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
0 In Stock Check Lead Time | 180 : ¥38.09067 Tray | Tray | Active | - | ARM® Cortex®-M0 | 32-Bit | 48MHz | EBI/EMI, I2S, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 107 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 7x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP |