SX1276RF1IAS | |
---|---|
DigiKey Part Number | SX1276RF1IAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1276RF1IAS |
Description | RF TXRX MOD ISM < 1GHZ WHIP+WIRE |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 137MHz ~ 1.02GHz Integrated, Whip + Wire Antenna Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 137MHz ~ 1.02GHz | |
Data Rate | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Whip + Wire Antenna | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 12mA | |
Current - Transmitting | 120mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥943.22000 | ¥943.22 |