Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pi Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | RF | |
Function | LoRa | |
Utilized IC / Part | RAK811, SX1276 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.90000 | ¥255.90 |