LR1110IMLTRT | |
---|---|
DigiKey Part Number | 600-LR1110IMLTRTTR-ND - Tape & Reel (TR) 600-LR1110IMLTRTCT-ND - Cut Tape (CT) 600-LR1110IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR1110IMLTRT |
Description | IC RF TXRX+MCU WIFI 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 150MHz ~ 2.7GHz |
Datasheet | Datasheet |
EDA/CAD Models | LR1110IMLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -123dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 5.4mA ~ 7.8mA | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.60000 | ¥89.60 |
10 | ¥82.17300 | ¥821.73 |
25 | ¥74.70200 | ¥1,867.55 |
100 | ¥67.23020 | ¥6,723.02 |
250 | ¥61.62768 | ¥15,406.92 |
500 | ¥56.02506 | ¥28,012.53 |
1,000 | ¥50.42259 | ¥50,422.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥48.55512 | ¥145,665.36 |