CC2642R1TWFRTCRQ1 | |
---|---|
DigiKey Part Number | 296-CC2642R1TWFRTCRQ1TR-ND - Tape & Reel (TR) 296-CC2642R1TWFRTCRQ1CT-ND - Cut Tape (CT) 296-CC2642R1TWFRTCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2642R1TWFRTCRQ1 |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2642R1TWFRTCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -105dBm | |
Memory Size | 352kB Flash, 80kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.63V | |
Current - Receiving | 6.9mA | |
Current - Transmitting | 7.3mA ~ 9.6mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.48000 | ¥66.48 |
10 | ¥60.97600 | ¥609.76 |
25 | ¥55.42880 | ¥1,385.72 |
100 | ¥49.88710 | ¥4,988.71 |
250 | ¥45.73008 | ¥11,432.52 |
500 | ¥41.57266 | ¥20,786.33 |
1,000 | ¥37.41540 | ¥37,415.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.02963 | ¥90,074.07 |