NCJ29D5DHN/00200Y | |
---|---|
DigiKey Part Number | 568-NCJ29D5DHN/00200YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCJ29D5DHN/00200Y |
Description | NCJ29D5DHN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥79.46601 | ¥317,864.04 |