CC2642R1FRGZT | |
---|---|
DigiKey Part Number | 296-CC2642R1FRGZTTR-ND - Tape & Reel (TR) 296-CC2642R1FRGZTCT-ND - Cut Tape (CT) 296-CC2642R1FRGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2642R1FRGZT |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2642R1FRGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -105dBm | |
Memory Size | 352kB Flash, 80kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.9mA | |
Current - Transmitting | 7.3mA ~ 9.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥50.59100 | ¥505.91 |
25 | ¥45.98800 | ¥1,149.70 |
100 | ¥41.38900 | ¥4,138.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.93992 | ¥9,484.98 |
500 | ¥34.49080 | ¥17,245.40 |
750 | ¥33.34120 | ¥25,005.90 |
1,250 | ¥31.04182 | ¥38,802.28 |
2,500 | ¥29.89211 | ¥74,730.27 |