SI4460-C2A-GMR

DigiKey Part Number
336-4344-2-ND - Tape & Reel (TR)
336-4344-1-ND - Cut Tape (CT)
336-4344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4460-C2A-GMR
Description
IC RF TXRX ISM<1GHZ 20QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 142MHz ~ 1.05GHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI4460-C2A-GMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
4GFSK, GFSK, GMSK, OOK
Frequency
Data Rate (Max)
1Mbps
Power - Output
12.5dBm (Max)
Sensitivity
-129dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
4
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
10.9mA ~ 13.7mA
Current - Transmitting
18mA ~ 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.55000¥40.55
10¥37.18400¥371.84
25¥33.80080¥845.02
100¥30.42080¥3,042.08
250¥29.75424¥7,438.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥29.75426¥74,385.65
Manufacturers Standard Package