CC2340R52E0RKPR

DigiKey Part Number
296-CC2340R52E0RKPRTR-ND - Tape & Reel (TR)
296-CC2340R52E0RKPRCT-ND - Cut Tape (CT)
296-CC2340R52E0RKPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2340R52E0RKPR
Description
IC RF TXRX+MCU BLE 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.3, Wireless M-Bus, Zigbee® 2.36GHz ~ 2.5GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2340R52E0RKPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
DSSS, GFSK, QPSK
Frequency
Data Rate (Max)
3Mbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 12kB ROM, 36kB SRAM
Serial Interfaces
GPIO, I2C, PWM, SPI, UART
GPIO
26
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
5.3mA ~ 9mA
Current - Transmitting
4mA ~ 19mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.08000¥25.08
10¥22.52800¥225.28
25¥21.24960¥531.24
100¥18.10590¥1,810.59
250¥17.00072¥4,250.18
500¥14.87560¥7,437.80
1,000¥12.32557¥12,325.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.47551¥34,426.53
6,000¥11.05048¥66,302.88
Manufacturers Standard Package