AWR1642ABIGABLQ1 | |
---|---|
DigiKey Part Number | 296-49121-ND |
Manufacturer | |
Manufacturer Product Number | AWR1642ABIGABLQ1 |
Description | IC RF TXRX+MCU RADAR 161FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 161-TFBGA, FCCSP |
Datasheet | Datasheet |
EDA/CAD Models | AWR1642ABIGABLQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | RADAR | |
Frequency | ||
Power - Output | 12.5dBm | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
Voltage - Supply | 1.71V ~ 1.89V, 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 161-TFBGA, FCCSP | |
Supplier Device Package | 161-FC/CSP (10.4x10.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.94000 | ¥245.94 |
10 | ¥206.15500 | ¥2,061.55 |