MAX2832ETM+ | |
---|---|
DigiKey Part Number | 505-MAX2832ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2832ETM+ |
Description | IC RF TXRX WIFI 48TQFN |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11b/g 2.4GHz ~ 2.5GHz 48-WFQFN Exposed Pad |
EDA/CAD Models | MAX2832ETM+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, OFDM, QPSK | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 21dBm | |
Sensitivity | -76dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 62mA ~ 78mA | |
Current - Transmitting | 82mA ~ 104mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
43 | ¥88.49767 | ¥3,805.40 |