Analog Devices Inc./Maxim Integrated RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock 11,500 Factory | 1 : ¥72.26000 Tube | - | Tube | Active | Not Verified | TxRx Only | AISG | - | OOK | 2.176MHz | 115.2kbps | 12dBm | - | - | - | - | 3V ~ 5.5V | 23mA | 23mA | -40°C ~ 85°C | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
1,955 In Stock 272,500 Factory | 1 : ¥124.03000 Cut Tape (CT) 2,500 : ¥60.32042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | AISG | - | OOK | 2.176MHz | 115.2kbps | 12dBm | - | - | - | - | 3V ~ 5.5V | 23mA | 23mA | -40°C ~ 85°C | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
0 In Stock 200 Factory Check Lead Time | 50 : ¥84.89660 Tube | - | Tube | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | - | 200MHz ~ 440MHz | - | -2dBm | - | - | - | - | 2.7V ~ 5.5V | 24mA | 26mA | -40°C ~ 85°C | Surface Mount | 28-SSOP (0.154", 3.90mm Width) | 28-QSOP | ||
0 In Stock 11,750 Factory Check Lead Time | 50 : ¥86.09860 Tube | - | Tube | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | - | 100MHz ~ 600MHz | - | 1dBm | - | - | - | - | 2.7V ~ 5.5V | 14mA | 17mA | -40°C ~ 85°C | Surface Mount | 28-SSOP (0.154", 3.90mm Width) | 28-QSOP | ||
0 In Stock 817 Factory Check Lead Time | 43 : ¥88.50163 Tube | - | Tube | Active | Not Verified | TxRx Only | WiFi | 802.11b/g | CCK, OFDM, QPSK | 2.4GHz ~ 2.5GHz | 54Mbps | 21dBm | -76dBm | - | SPI | - | 2.7V ~ 3.6V | 62mA ~ 78mA | 82mA ~ 104mA | -40°C ~ 85°C | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (7x7) | ||
0 In Stock | Active | - | Tube | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | ASK, OOK | 433.92MHz | 66kbps | 13.1dBm | -113dBm | - | - | - | 2.1V ~ 3.6V, 4.5V ~ 5.5V | 6.4mA ~ 6.7mA | 4.3mA ~ 12.4mA | -40°C ~ 125°C | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
0 In Stock 1,650 Factory | Active | - | Tube | Active | Not Verified | TxRx Only | Cellular | WiMAX | OFDM | 5GHz | 54Mbps | -3dBm | - | - | SPI | - | 2.7V ~ 3.6V | 144mA ~ 367mA | 248mA ~ 435mA | -25°C ~ 85°C | Surface Mount | 68-WFQFN Exposed Pad | 68-TQFN (10x10) | ||
3,938 Marketplace | Unavailable | * | Bulk | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,567 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | 800MHz ~ 1GHz | - | - | - | - | - | - | 4.5V ~ 5.5V | 36mA | - | -40°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
5,625 Marketplace | Unavailable | * | Bulk | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
10,533 Marketplace | Unavailable | Bulk | Active | Not Verified | TxRx Only | General ISM > 1GHz | 802.11b | CCK | 2.4GHz ~ 2.5GHz | 22Mbps | 3dBm | -97dBm | - | SPI | - | 2.7V ~ 3.6V | - | - | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
4,150 Marketplace | Unavailable | - | Bulk | Obsolete | Not Verified | Tx Only | General ISM < 1GHz | - | BPSK, FSK, QPSK | 800MHz ~ 1GHz | - | - | - | - | - | - | 2.7V ~ 4.8V | 36mA | 42mA | -40°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
260 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | 900MHz | - | - | - | - | - | - | 2.7V ~ 4.8V | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
10,000 Marketplace | Unavailable | Bulk | Active | Not Verified | TxRx Only | General ISM > 1GHz | 802.11b | CCK | 2.4GHz ~ 2.5GHz | 22Mbps | 3dBm | -97dBm | - | SPI | - | 2.7V ~ 3.6V | - | - | -40°C ~ 85°C | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (7x7) | |||
7,346 Marketplace | Unavailable | Bulk | Active | Not Verified | TxRx Only | General ISM > 1GHz | 802.11b | CCK | 2.4GHz ~ 2.5GHz | 22Mbps | 3dBm | -97dBm | - | SPI | - | 2.7V ~ 3.6V | - | - | -40°C ~ 85°C | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (7x7) | |||
3,189 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | 900MHz | - | - | - | - | - | - | 2.7V ~ 4.8V | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
389 Marketplace | Unavailable | - | Tube | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | BPSK, VCO | 800MHz ~ 1GHz | - | - | - | - | - | - | 2.7V ~ 4.8V | 36mA | 32mA | -40°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
0 In Stock 720 Marketplace | Obsolete | - | Tube Tube | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK | 315MHz | 66kbps | 13.1dBm | -110dBm | - | - | - | 2.1V ~ 3.6V, 4.5V ~ 5.5V | 6.4mA ~ 6.8mA | 11.6mA | -40°C ~ 125°C | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
647 Marketplace | Unavailable | - | Bulk | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | ASK, FSK | 308MHz, 315MHz, 433.92MHz | 66kbps | 13.1dBm | -110dBm | - | - | - | 2.1V ~ 3.6V, 4.5V ~ 5.5V | 6.7mA | 11.6mA ~ 12.5mA | -40°C ~ 125°C | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN-EP (5x5) | ||
175 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | 900MHz | - | - | - | - | - | - | 2.7V ~ 4.8V | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
3,886 Marketplace | Unavailable | - | Tube | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | BPSK, FSK, QPSK | 800MHz ~ 1GHz | - | - | - | - | - | - | 2.7V ~ 4.8V | 36mA | - | -40°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
3,837 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | 900MHz | - | - | - | - | - | - | 2.7V ~ 4.8V | - | - | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
0 In Stock 4,400 Marketplace | 2,500 : ¥45.31812 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | Not Verified | TxRx Only | WiFi | 802.11b | CCK | 2.4GHz | 22Mbps | 3dBm | -97dBm | - | SPI | - | 2.7V ~ 3.6V | 80mA | 70mA | -40°C ~ 85°C | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (7x7) | ||
4,000 Marketplace | Unavailable | - | Bulk | Obsolete | Not Verified | Tx Only | General ISM < 1GHz | - | BPSK, FSK, QPSK | 800MHz ~ 1GHz | - | - | - | - | - | - | 2.7V ~ 4.8V | 36mA | 42mA | -40°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
0 In Stock 507 Marketplace | 46 : ¥59.24413 Tube | - | Tube Tube | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | BPSK, FSK, QPSK | 800MHz ~ 1GHz | - | - | - | - | - | - | 2.7V ~ 4.8V | 36mA | - | -40°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP |