RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,695 In Stock | 1 : ¥40.47000 Strip | - | Strip | Active | Cellular, ISM, PCS | Absorptive | SPDT | 0Hz ~ 3.5GHz | 40dB | 0.7dB | 3.5GHz | 29dBm | 50dBm (min) | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOPG | ||
8,493 In Stock | 1 : ¥53.30000 Cut Tape (CT) 3,000 : ¥20.70905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Absorptive | SPDT | 100MHz ~ 6GHz | 48dB | 1.6dB | 6GHz | - | 65dBm | - | 50Ohm | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 20-VFQFN Exposed Pad | 20-MLCP (4x4) | ||
1,250 In Stock | 1 : ¥65.35000 Strip | - | Strip | Active | General Purpose | - | SPDT | 0Hz ~ 4GHz | 50dB | 1.2dB | 3GHz | 34dBm | 53dBm (min) | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
617 In Stock | 1 : ¥65.35000 Cut Tape (CT) 500 : ¥42.54156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | - | SPDT | 0Hz ~ 4GHz | 50dB | 1.2dB | 3GHz | 34dBm | 53dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
514 In Stock | 1 : ¥94.33000 Strip | - | Strip | Active | WiMAX / WiBro | Absorptive | SP4T | 100MHz ~ 4GHz | 32dB | 1.2dB | 4GHz | 29dBm | 47dBm | - | 50Ohm | 5V | - | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
602 In Stock | 1 : ¥102.86000 Strip | - | Strip | Active | CATV | Absorptive | SP4T | 0Hz ~ 3.5GHz | 36dB | 0.8dB | 2.5GHz | 29dBm | 48dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
11,872 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,000 : ¥8.35245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WiMax, WLAN | Reflective | SPDT | 100MHz ~ 6GHz | 24dB | 0.6dB | 6GHz | - | 52dBm | - | 50Ohm | 1.8V ~ 5V | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | 6-MLPD (1.5x1.5) | ||
201 In Stock | 1 : ¥39.08000 Cut Tape (CT) 500 : ¥24.50084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, ISM, PCS | Absorptive | SPDT | 0Hz ~ 3.5GHz | 40dB | 0.7dB | 3.5GHz | 29dBm | 50dBm (min) | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOPG | ||
818 In Stock | 1 : ¥41.79000 Strip | - | Strip | Active | General Purpose | - | SPDT | 0Hz ~ 4GHz | 48dB | 0.8dB | 2.5GHz | 30dBm | 53dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |