SKY13373-460LF

DigiKey Part Number
863-1768-2-ND - Tape & Reel (TR)
863-1768-1-ND - Cut Tape (CT)
863-1768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13373-460LF
Description
IC RF SWITCH SP3T 8GHZ 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n SP3T 50Ohm 12-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SKY13373-460LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n
Topology
Reflective
Circuit
SP3T
Frequency Range
100MHz ~ 8GHz
Isolation
30dB
Insertion Loss
0.45dB
Test Frequency
2.5GHz
P1dB
-
IIP3
70dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-QFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.54000¥10.54
10¥9.41900¥94.19
25¥8.94320¥223.58
100¥7.34680¥734.68
250¥6.86728¥1,716.82
500¥6.06868¥3,034.34
1,000¥4.79112¥4,791.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.47170¥13,415.10
6,000¥4.24813¥25,488.78
15,000¥4.08842¥61,326.30
Manufacturers Standard Package