LSS-120-03-L-DV-A-K-TR

DigiKey Part Number
SAM14169TR-ND - Tape & Reel (TR)
SAM14169CT-ND - Cut Tape (CT)
SAM14169DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSS-120-03-L-DV-A-K-TR
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSS-120-03-L-DV-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 8mm, 10mm
Height Above Board
0.209" (5.30mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
25¥30.45840¥761.46
50¥28.32380¥1,416.19
100¥26.92820¥2,692.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
625¥22.24870¥13,905.44
1,250¥20.68878¥25,860.98
3,125¥20.21664¥63,177.00
Manufacturers Standard Package