RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,987 In Stock | 1 : ¥3.49000 Cut Tape (CT) 15,000 : ¥1.26984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GSM, LTE, W-CDMA | - | SPDT | 50MHz ~ 6GHz | 27dB | 0.51dB | 5.925GHz | - | 74dBm | - | 50Ohm | 1.65V ~ 3.4V | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | PG-TSLP-6-4 | ||
357,458 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥4.42043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 10MHz ~ 3GHz | 20dB | 0.5dB | 2GHz | 29dBm | 55dBm | Single/Dual Line Control | 50Ohm | 1.8V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
14,159 In Stock | 1 : ¥7.40000 Cut Tape (CT) 4,500 : ¥3.13726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LTE, W-CDMA | - | DPDT | 100MHz ~ 6GHz | 38dB | 1.1dB | 5.15GHz ~ 5.925GHz | - | 80dBm | - | 50Ohm | 1.65V ~ 3.4V | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | PG-ATSLP-10-50 | ||
39,366 In Stock 402,000 Factory | 1 : ¥13.86000 Cut Tape (CT) 3,000 : ¥6.35180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Absorptive | SP4T | 100MHz ~ 6GHz | 40dB | 0.6dB | 6GHz | - | 55dBm | - | 50Ohm | 2.5V ~ 3.5V | -40°C ~ 90°C | Surface Mount | 14-XFQFN Exposed Pad | 14-QFN (1.6x1.6) | ||
35,142 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.71569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Reflective | SPDT | 100MHz ~ 6GHz | 48dB | 0.8dB | 2.4GHz, 2.5GHz | 41dBm | 61dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 6-UFDFN Exposed Pad | 6-DFN (1.5x1.5) | |||
15,920 In Stock | 1 : ¥76.85000 Cut Tape (CT) 3,000 : ¥35.78863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WLAN | Absorptive | SP4T | 10MHz ~ 8GHz | 45dB | 0.8dB | 3GHz | - | 58dBm | - | 50Ohm | 3V ~ 3.55V | -40°C ~ 85°C | Surface Mount | 32-VFLGA Exposed Pad | 32-LGA (5x5) | |||
21,850 In Stock | 1 : ¥102.35000 Cut Tape (CT) 3,000 : ¥47.68985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | SPDT | 9kHz ~ 8GHz | 45dB | 0.85dB | 3GHz | - | 66dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |