MASW-011200-TR0500

DigiKey Part Number
1465-MASW-011200-TR0500TR-ND - Tape & Reel (TR)
1465-MASW-011200-TR0500CT-ND - Cut Tape (CT)
1465-MASW-011200-TR0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-011200-TR0500
Description
IC RF SWITCH SP4T 44GHZ 22QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC ISM SP4T 50Ohm 22-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
ISM
Topology
Absorptive
Circuit
SP4T
Frequency Range
0Hz ~ 44GHz
Isolation
41dB
Insertion Loss
3.3dB
Test Frequency
44GHz
P1dB
28.5dBm
IIP3
51dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
22-VFQFN Exposed Pad
Supplier Device Package
22-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥686.64000¥686.64
10¥652.29000¥6,522.90
25¥635.12600¥15,878.15
100¥587.92120¥58,792.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥553.59022¥276,795.11
Manufacturers Standard Package