MAFC-004403-TR0500 | |
---|---|
DigiKey Part Number | 1465-1491-2-ND - Tape & Reel (TR) 1465-1491-1-ND - Cut Tape (CT) 1465-1491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAFC-004403-TR0500 |
Description | IC FREQ DOUBLER 16-24GHZ 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler 16GHz ~ 24GHz 16-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Doubler | |
Frequency | 16GHz ~ 24GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.04000 | ¥289.04 |
10 | ¥266.54700 | ¥2,665.47 |
25 | ¥254.56400 | ¥6,364.10 |
100 | ¥227.61070 | ¥22,761.07 |
250 | ¥217.12856 | ¥54,282.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥199.56294 | ¥99,781.47 |