ZN2PD-9G-S+

DigiKey Part Number
3157-ZN2PD-9G-S+-ND
Manufacturer
Manufacturer Product Number
ZN2PD-9G-S+
Description
PWR SPLTR, 1700 - 9000 MHZ, 50
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 MHz ~ 750 MHz Isolation (Min) 17dB, 4° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1dB
Frequency
1 MHz ~ 750 MHz
Specifications
Isolation (Min) 17dB, 4° Imbalance (Max)
Size / Dimension
1.800" L x 1.750" W x 0.660" H (45.72mm x 44.50mm x 16.76mm)
Package / Case
Module
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥902.66000¥902.66
10¥889.77100¥8,897.71
25¥883.34800¥22,083.70
50¥876.81720¥43,840.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.