ZX60-183-S+ | |
---|---|
DigiKey Part Number | 3157-ZX60-183-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-183-S+ |
Description | IC RF AMP DBS 6GHZ-18GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS, Radar 6GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 18.5dBm | |
Gain | 24dB | |
Noise Figure | 6.5dB | |
RF Type | DBS, Radar | |
Voltage - Supply | 5.5V | |
Current - Supply | 260mA | |
Test Frequency | 10GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,225.53000 | ¥3,225.53 |
5 | ¥2,967.41800 | ¥14,837.09 |
10 | ¥2,812.55100 | ¥28,125.51 |
25 | ¥2,753.96920 | ¥68,849.23 |