ZVBP-8250-S+ | |
---|---|
DigiKey Part Number | 3157-ZVBP-8250-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-8250-S+ |
Description | RF FILTER BAND PASS 8.25GHZ MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.25GHz Frequency Band Pass RF Filter (Radio Frequency) 450MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 8.25GHz | |
Bandwidth | 450MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.717" L x 0.827" W (69.01mm x 21.01mm) | |
Height (Max) | 0.847" (21.51mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,000.50000 | ¥4,000.50 |
10 | ¥3,871.46300 | ¥38,714.63 |