ZX60-112LN+ | |
---|---|
DigiKey Part Number | 3157-ZX60-112LN+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-112LN+ |
Description | LNA, 400 - 1100 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 400MHz ~ 1.1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 400MHz ~ 1.1GHz | |
P1dB | 16.5dBm | |
Gain | 27dB | |
Noise Figure | 1.2dB | |
RF Type | Cellular | |
Voltage - Supply | 5V | |
Current - Supply | 150mA | |
Test Frequency | 400MHz ~ 1.1GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥967.18000 | ¥967.18 |
10 | ¥838.16000 | ¥8,381.60 |
25 | ¥820.68720 | ¥20,517.18 |