PD57060-E | |
---|---|
DigiKey Part Number | 497-5309-5-ND |
Manufacturer | |
Manufacturer Product Number | PD57060-E |
Description | RF MOSFET LDMOS 28V POWERSO10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 945MHz 14.3dB 60W 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | PD57060-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 14.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 7A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 60W | |
Voltage - Rated | 65 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | 10-PowerSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.94000 | ¥446.94 |
10 | ¥419.89000 | ¥4,198.90 |
50 | ¥406.34420 | ¥20,317.21 |
100 | ¥376.54600 | ¥37,654.60 |