BLM8G0710S-30PBY | |
---|---|
DigiKey Part Number | 568-12808-2-ND - Tape & Reel (TR) 568-12808-1-ND - Cut Tape (CT) 568-12808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM8G0710S-30PBY |
Description | RF FET LDMOS 65V 35DB SOT12112 |
Customer Reference | |
Detailed Description | RF Amplifier IC 957.5MHz 16-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 957.5MHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1211-3 | |
Supplier Device Package | 16-HSOPF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.36000 | ¥419.36 |
10 | ¥391.05800 | ¥3,910.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥340.05090 | ¥34,005.09 |