MAX2016ETI+

DigiKey Part Number
MAX2016ETI+-ND
Manufacturer
Manufacturer Product Number
MAX2016ETI+
Description
IC RF DETECT 30KHZ-2.5GHZ 28QFN
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Detector IC Cellular, GSM, EDGE, CDMA 30kHz ~ 2.5GHz -70dBm ~ 10dBm ±1dB 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX2016ETI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Frequency
30kHz ~ 2.5GHz
RF Type
Cellular, GSM, EDGE, CDMA
Input Range
-70dBm ~ 10dBm
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5.25V
Current - Supply
16 mA
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.88000¥225.88
10¥208.31400¥2,083.14
60¥198.95117¥11,937.07
120¥177.88583¥21,346.30
300¥169.69393¥50,908.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.