RF Antennas

Results: 10
Product Status
ActiveNot For New DesignsObsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi-CellularCellular, General ISM
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)UHF (300MHz ~ 1GHz)UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)Wide Band
Frequency (Center/Band)
800MHz, 900MHz, 1.8GHz, 1.9GHz850MHz, 900MHz, 1.8GHz, 1.9GHz850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz869MHz892MHz, 1.9GHz915MHz2.4GHz, 5.2GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz868MHz ~ 870MHz902MHz ~ 928MHz2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz-
Antenna Type
Flat PatchPCB Trace
Number of Bands
1245
VSWR
1.58, 1.78, 1.51, 1.38, 1.3723.59, 2.02. 2.21, 2.3-
Return Loss
-25dB, -12dB-13dB, -11dB, -14dB, -16dB, -16dB-12dB, -25dB, -12dB, -10dB-10dB-
Gain
-4.1dBi, 0.6dBi0dBi0.01dBi, 1.2dBi, 2.66dBi, 1.25dBi, 1.43dBi3dBi, 4.5dBi-
Power - Max
2 W10 W
Features
-Cable - 100mm
Termination
MMCX MaleU.FL (UMCC), IPEX MHF1
Mounting Type
AdhesiveChassis Mount
Height (Max)
0.031" (0.80mm)0.276" (7.00mm)0.307" (7.80mm)
Applications
-AMPS, DCS, GSM, PCSBluetooth, Wi-Fi, Zigbee™CDMA, GSM, UMTSGSM
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
PC91.07.0100A.DB
PC91.07.0100A.DB
RF ANT 915MHZ PCB TRACE IPEX MHF
Taoglas Limited
1,150
In Stock
1 : ¥127.94000
Bag
Bag
Active
-
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
PCB Trace
1
2
-10dB
-
-
-
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.276" (7.00mm)
-
PC11.07.0100A
PC11.07.0100A
RF ANT 2.4GHZ/5.2GHZ FLAT PATCH
Taoglas Limited
1,703
In Stock
1 : ¥112.90000
Bag
Bag
Active
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.4GHz, 5.2GHz
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Flat Patch
2
-
-
3dBi, 4.5dBi
2 W
Cable - 100mm
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.031" (0.80mm)
Bluetooth, Wi-Fi, Zigbee™
PC27_09_0100A
PC27.09.0100A
RF ANT 800MHZ/900MHZ FLAT PATCH
Taoglas Limited
170
In Stock
1 : ¥65.29000
Bag
Bag
Not For New Designs
Cellular
Wide Band
800MHz, 900MHz, 1.8GHz, 1.9GHz
-
Flat Patch
4
3.59, 2.02. 2.21, 2.3
-
-
-
-
MMCX Male
-
Adhesive
0.031" (0.80mm)
GSM
PC29.07.0100A
PC29.07.0100A
RF ANT 850MHZ/900MHZ FLAT PATCH
Taoglas Limited
156
In Stock
1 : ¥105.42000
Bag
Bag
Active
Cellular
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
-
Flat Patch
5
1.58, 1.78, 1.51, 1.38, 1.37
-13dB, -11dB, -14dB, -16dB, -16dB
0.01dBi, 1.2dBi, 2.66dBi, 1.25dBi, 1.43dBi
-
-
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.031" (0.80mm)
CDMA, GSM, UMTS
PC81.07.0100A.DB
PC81.07.0100A.DB
RF ANT 869MHZ PCB TRACE IPEXI
Taoglas Limited
1,296
In Stock
1 : ¥120.46000
Bag
Bag
Active
-
UHF (300MHz ~ 1GHz)
869MHz
868MHz ~ 870MHz
PCB Trace
1
2
-10dB
-
-
-
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.307" (7.80mm)
-
PC27.07.0100A
PC27.07.0100A
RF ANT 892MHZ/1.9GHZ FLAT PATCH
Taoglas Limited
34
In Stock
1 : ¥105.42000
Bag
Bag
Active
Cellular
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
892MHz, 1.9GHz
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Flat Patch
2
-
-
-4.1dBi, 0.6dBi
-
-
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.031" (0.80mm)
GSM
PC29.09.0100A
PC29.09.0100A
RF ANT 850MHZ/900MHZ FLAT PATCH
Taoglas Limited
0
In Stock
Check Lead Time
1 : ¥109.16000
Bag
Bag
Active
Cellular
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
-
Flat Patch
5
1.58, 1.78, 1.51, 1.38, 1.37
-13dB, -11dB, -14dB, -16dB, -16dB
0.01dBi, 1.2dBi, 2.66dBi, 1.25dBi, 1.43dBi
-
-
MMCX Male
-
Adhesive
0.031" (0.80mm)
CDMA, GSM, UMTS
PC11.09.0100A
PC11.09.0100A
RF ANT 2.4GHZ/5.2GHZ FLAT PATCH
Taoglas Limited
0
In Stock
100 : ¥51.00730
Bag
Bag
Not For New Designs
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.4GHz, 5.2GHz
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Flat Patch
2
-
-
3dBi, 4.5dBi
2 W
Cable - 100mm
MMCX Male
-
Adhesive
0.031" (0.80mm)
Bluetooth, Wi-Fi, Zigbee™
PC24_07_0100A
PC24.07.0100A
RF ANT 850MHZ/900MHZ FLAT PATCH
Taoglas Limited
0
In Stock
Obsolete
Bag
Obsolete
Cellular, General ISM
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
850MHz, 900MHz, 1.8GHz, 1.9GHz
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Flat Patch
4
2
-12dB, -25dB, -12dB, -10dB
0dBi
10 W
Cable - 100mm
U.FL (UMCC), IPEX MHF1
-
Chassis Mount
0.031" (0.80mm)
AMPS, DCS, GSM, PCS
PC24_09_0100A
PC24.09.0100A
RF ANT 892MHZ/1.9GHZ FLAT PATCH
Taoglas Limited
0
In Stock
Obsolete
Bag
Obsolete
Cellular
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
892MHz, 1.9GHz
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Flat Patch
2
2
-25dB, -12dB
0dBi
10 W
-
MMCX Male
-
Adhesive
0.031" (0.80mm)
GSM
Showing
of 10

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.