RF Antennas

Results: 6
Packaging
BulkTray
Frequency (Center/Band)
1.58MHz1.575GHz1.575GHz, 1.602GHz1.5845GHz1.6GHz
Frequency Range
1.559GHz ~ 1.61GHz1.561GHz ~ 1.589GHz1.575GHz ~ 1.606GHz1.577GHz ~ 1.583GHz-
Number of Bands
12
VSWR
1.52-
Return Loss
-26.080dB, -26.781dB-17.801dB, -17.008dB-10dB3dB-
Gain
-2.67dBic-2dBic1.89dBi, 2.59dBi2dBic2.65dBi, 2.79dBi
Features
-Cable - 100mm, LNA, Filter
Termination
PinSolderU.FL (UMCC), IPEX MHF1
Mounting Type
AdhesiveSurface Mount
Height (Max)
0.079" (2.00mm)0.157" (4.00mm)0.276" (7.00mm)
Applications
GLONASS, GPSGNSSGPS
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT1818B00DT1516S
ANT1818B00DT1516S
RF ANT 1.575/1.602GHZ CER PATCH
Pulse Electronics
960
In Stock
1 : ¥25.61000
Tray
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz, 1.602GHz
1.575GHz ~ 1.606GHz
Ceramic Patch
2
2
-26.080dB, -26.781dB
2.65dBi, 2.79dBi
-
Pin
-
Adhesive
0.157" (4.00mm)
GLONASS, GPS
ANT1818B00AT1575A
ANT1818B00AT1575S
RF ANT 1.6GHZ CER PATCH SOLDER
Pulse Electronics
443
In Stock
1 : ¥14.29000
Tray
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.6GHz
1.577GHz ~ 1.583GHz
Ceramic Patch
1
2
-10dB
2dBic
-
Solder
-
Surface Mount
0.079" (2.00mm)
GPS
960
In Stock
1 : ¥13.22000
Tray
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.5845GHz
1.559GHz ~ 1.61GHz
Ceramic Patch
1
-
3dB
-2dBic
-
Pin
-
Adhesive
0.157" (4.00mm)
GNSS
ANT1818JB30B1575A
ANT1818JB30B1575A
RF ANT 1.575GHZ CER PATCH CAB
Pulse Electronics
120
In Stock
1 : ¥82.26000
Bulk
Bulk
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz
1.561GHz ~ 1.589GHz
Ceramic Patch
1
2
-
-2.67dBic
Cable - 100mm, LNA, Filter
U.FL (UMCC), IPEX MHF1
-
Surface Mount
0.276" (7.00mm)
GPS
ANT1818B00BT1516S
ANT1818B00BT1516S
RF ANT 1.575/1.602GHZ CER PATCH
Pulse Electronics
0
In Stock
Check Lead Time
1 : ¥12.31000
Tray
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz, 1.602GHz
1.575GHz ~ 1.606GHz
Ceramic Patch
2
2
-17.801dB, -17.008dB
1.89dBi, 2.59dBi
-
Solder
-
Surface Mount
0.157" (4.00mm)
GLONASS, GPS
ANTENNA PATCH GPS CP SMD
ANT1818B00BT1575S
ANTENNA PATCH GPS CP SMD
Pulse Electronics
0
In Stock
Active
Tray
Active
Navigation
UHF (1GHz ~ 2GHz)
1.58MHz
-
Ceramic Patch
1
1.5
-
2dBic
-
Solder
-
Surface Mount
0.157" (4.00mm)
GPS
Showing
of 6

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.