3100AT51A7200001E

DigiKey Part Number
712-3100AT51A7200001ETR-ND - Tape & Reel (TR)
712-3100AT51A7200001ECT-ND - Cut Tape (CT)
712-3100AT51A7200001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3100AT51A7200001E
Description
RF ANT 6.7GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.7GHz Chip RF Antenna 3.1GHz ~ 10.3GHz 1.5dBi Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
SHF (3GHz ~ 4GHz), SHF (f > 4GHz)
Frequency (Center/Band)
6.7GHz
Frequency Range
3.1GHz ~ 10.3GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-9.5dB
Gain
1.5dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥16.48400¥164.84
25¥15.55040¥388.76
100¥13.25000¥1,325.00
250¥12.44136¥3,110.34
500¥10.88632¥5,443.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.69887¥7,698.87
Manufacturers Standard Package