ANT-GSMPUKS4-SMA | |
---|---|
DigiKey Part Number | 357-ANT-GSMPUKS4-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GSMPUKS4-SMA |
Description | 824-960/1710-2690MHZ PUCK IP67 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 2.2GHz GSM, LTE Puck RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 2.5dBi SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Puck | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 0.575" (14.60mm) | |
Applications | GSM, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.55000 | ¥99.55 |
10 | ¥91.47300 | ¥914.73 |
25 | ¥87.68160 | ¥2,192.04 |
100 | ¥77.25570 | ¥7,725.57 |
250 | ¥73.46376 | ¥18,365.94 |
500 | ¥68.72418 | ¥34,362.09 |
1,000 | ¥63.03669 | ¥63,036.69 |