AN_GSM_023 | |
---|---|
DigiKey Part Number | 3649-AN_GSM_023-ND |
Manufacturer | |
Manufacturer Product Number | AN_GSM_023 |
Description | 4G Cylinder Screw Mount Antenna |
Customer Reference | |
Detailed Description | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz GSM Dome RF Antenna 698MHz ~ 960MHz, 1.572GHz ~ 1.578GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.4835GHz 2dBi SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.572GHz ~ 1.578GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.4835GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.969" (75.40mm) | |
Applications | GSM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.49000 | ¥244.49 |
10 | ¥225.67100 | ¥2,256.71 |
25 | ¥206.86720 | ¥5,171.68 |
100 | ¥191.19490 | ¥19,119.49 |
250 | ¥181.79168 | ¥45,447.92 |