RDM-MBJ4-A-8116-1M-X-001 | |
---|---|
DigiKey Part Number | 2151-RDM-MBJ4-A-8116-1M-X-001-ND |
Manufacturer | |
Manufacturer Product Number | RDM-MBJ4-A-8116-1M-X-001 |
Description | GPS/GLONASS PUCK 28DBI GAIN ANTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.58GHz, 2.205GHz, 2.44GHz Bluetooth, Cellular, GPS, ISM, LTE, Wi-Fi Puck RF Antenna 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.69GHz 2dBi, 3dBi SMA Male (3) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.58GHz, 2.205GHz, 2.44GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Puck | |
Number of Bands | 3 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBi, 3dBi | |
Features | - | |
Termination | SMA Male (3) | |
Ingress Protection | IP67 | |
Mounting Type | Screw | |
Height (Max) | 0.642" (16.30mm) | |
Applications | Bluetooth, Cellular, GPS, ISM, LTE, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.31000 | ¥298.31 |
50 | ¥262.73860 | ¥13,136.93 |
100 | ¥234.91920 | ¥23,491.92 |