RDM-MBF5-A-5048-1M-X-001 | |
---|---|
DigiKey Part Number | 2151-RDM-MBF5-A-5048-1M-X-001-ND |
Manufacturer | |
Manufacturer Product Number | RDM-MBF5-A-5048-1M-X-001 |
Description | RF ANT 850MHZ/868MHZ DOME RP-SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 850MHz, 868MHz, 900MHz, 915MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz Cellular, GSM, GPS, LNA Dome RF Antenna 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz 2dBi, 2dBi RP-SMA Male (2) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 868MHz, 900MHz, 915MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Features | - | |
Termination | RP-SMA Male (2) | |
Ingress Protection | IP66, IP67 | |
Mounting Type | Screw | |
Height (Max) | 1.889" (48.00mm) | |
Applications | Cellular, GSM, GPS, LNA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.84000 | ¥198.84 |
10 | ¥183.40500 | ¥1,834.05 |
50 | ¥175.15900 | ¥8,757.95 |
100 | ¥156.61280 | ¥15,661.28 |
250 | ¥149.40040 | ¥37,350.10 |
500 | ¥142.18794 | ¥71,093.97 |