YE0010AA | |
---|---|
DigiKey Part Number | 2958-YE0010AA-ND |
Manufacturer | |
Manufacturer Product Number | YE0010AA |
Description | LTE EXT ANTENNA 1M SMA ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.228GHz, 1.505GHz, 1.699GHz, 1.94GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz LTE Flat Bar RF Antenna 698MHz ~ 960MHz, 698MHz ~ 1.28GHz, 1.176GHz ~ 1.61GHz, 1.4GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz 3dBi, 3dBi, 3dBi, 2.9dBi SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.228GHz, 1.505GHz, 1.699GHz, 1.94GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 698MHz ~ 1.28GHz, 1.176GHz ~ 1.61GHz, 1.4GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 9 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi, 3dBi, 3dBi, 2.9dBi | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Adhesive | |
Height (Max) | 0.232" (5.90mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.25000 | ¥42.25 |
10 | ¥37.93200 | ¥379.32 |
25 | ¥35.86480 | ¥896.62 |
100 | ¥31.08210 | ¥3,108.21 |
250 | ¥29.48868 | ¥7,372.17 |
500 | ¥26.46004 | ¥13,230.02 |
1,000 | ¥22.31569 | ¥22,315.69 |
2,500 | ¥21.19992 | ¥52,999.80 |