Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,350 In Stock | 1 : ¥13.76000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
114 In Stock | 1 : ¥117.80000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 12 mA | Non Latching | - | PC Pin | Sealed - Fully | 16.8 VDC | 3.6 VDC | 1 ms | 0.1 ms | -20°C ~ 70°C | - | |||
738 In Stock | 1 : ¥435.63000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 30.7 mA | Non Latching | - | PC Pin | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
2,238 In Stock | 1 : ¥458.96000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 30.7 mA | Non Latching | - | PC Pin | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
479 In Stock | 1 : ¥463.07000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 3500VAC, 3500VDC - Max | 68.6 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 3 ms | 3 ms | -20°C ~ 85°C | - | |||
134 In Stock | 1 : ¥500.79000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 3500VAC, 3500VDC - Max | 41.7 mA | Non Latching | EMI Shielded | PC Pin | - | 18 VDC | 2 VDC | 3 ms | 3 ms | -20°C ~ 85°C | - | |||
101 In Stock | 1 : ¥632.17000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 10000VAC, 10000VDC - Max | 46.2 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 3 ms | 1.5 ms | -20°C ~ 70°C | - | |||
48 In Stock | 1 : ¥773.30000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 10000VAC, 10000VDC - Max | 126 mA | Non Latching | - | PC Pin, Wire Leads | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
9,138 In Stock | 1 : ¥19.48000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
34 In Stock | 1 : ¥540.57000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 10000VAC, 10000VDC - Max | 51.6 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 3 ms | 1.5 ms | -20°C ~ 70°C | - | |||
14 In Stock | 1 : ¥570.50000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 7500VAC, 7500VDC - Max | 23.1 mA | Non Latching | - | PC Pin | - | 18 VDC | 2.5 VDC | 3 ms | 1.5 ms | -20°C ~ 70°C | - | |||
28 In Stock | 1 : ¥440.01000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 5000VAC, 5000VDC - Max | 80 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
10 In Stock | 1 : ¥506.51000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NC (1 Form B) | 3 A | 7500VAC, 7500VDC - Max | 41.7 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 3 ms | 3 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : ¥506.42000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 2500VAC, 2500VDC - Max | 31 mA | Non Latching | - | PC Pin | - | 20 VDC | 4 VDC | 6 ms | 1 ms | -20°C ~ 70°C | Tungsten (W) | |||
0 In Stock Check Lead Time | 25 : ¥414.35000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NC (1 Form B) | 3 A | 7500VAC, 7500VDC - Max | 68.6 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 3 ms | 3 ms | -20°C ~ 85°C | - |