9007-24-00 | |
---|---|
DigiKey Part Number | 306-1255-ND |
Manufacturer | |
Manufacturer Product Number | 9007-24-00 |
Description | RELAY REED SPST 500MA 24V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.49000 | ¥19.49 |
10 | ¥18.27900 | ¥182.79 |
25 | ¥16.25000 | ¥406.25 |
50 | ¥15.43820 | ¥771.91 |
100 | ¥14.62490 | ¥1,462.49 |
250 | ¥12.99992 | ¥3,249.98 |
500 | ¥12.18742 | ¥6,093.71 |
1,000 | ¥11.37492 | ¥11,374.92 |
5,000 | ¥10.96868 | ¥54,843.40 |