SIL24-1A72-71L | |
---|---|
DigiKey Part Number | 374-1251-ND |
Manufacturer | |
Manufacturer Product Number | SIL24-1A72-71L |
Description | RELAY REED SPST 0.5A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 0.7 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.34000 | ¥33.34 |
10 | ¥31.97200 | ¥319.72 |
25 | ¥29.19600 | ¥729.90 |
100 | ¥25.30260 | ¥2,530.26 |
250 | ¥22.93936 | ¥5,734.84 |
500 | ¥21.27110 | ¥10,635.55 |
1,000 | ¥19.74183 | ¥19,741.83 |
2,500 | ¥17.93445 | ¥44,836.12 |
5,000 | ¥17.20629 | ¥86,031.45 |