LI24-1A85 | |
---|---|
DigiKey Part Number | 374-1296-ND |
Manufacturer | |
Manufacturer Product Number | LI24-1A85 |
Description | RELAY REED SPST 1A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LI24-1A85 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.81000 | ¥117.81 |
16 | ¥104.72375 | ¥1,675.58 |
32 | ¥99.48656 | ¥3,183.57 |
64 | ¥94.24922 | ¥6,031.95 |
112 | ¥89.01304 | ¥9,969.46 |
256 | ¥81.15902 | ¥20,776.71 |
512 | ¥75.92313 | ¥38,872.64 |
1,008 | ¥71.99607 | ¥72,572.04 |