DAT200-24 | |
---|---|
DigiKey Part Number | 725-1362-ND |
Manufacturer | |
Manufacturer Product Number | DAT200-24 |
Description | RELAY REED SPST-NO 3A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DAT200-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 2500VAC, 2500VDC - Max | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 20 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 6 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 780 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥506.42000 | ¥506.42 |
10 | ¥482.26700 | ¥4,822.67 |
50 | ¥460.35320 | ¥23,017.66 |
100 | ¥446.72750 | ¥44,672.75 |